Part Details for 51750-028LF by Amphenol FCi
Overview of 51750-028LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-028LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. | |
51750-046LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 6P Vertical Receptacle. | |
51750-099LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. |
Price & Stock for 51750-028LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51750-028LF
|
Heilind Electronics | 51750-028LF-CONNECTOR,PBVTR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51750-028LF
|
Interstate Connecting Components | 51750-028LF-CONNECTOR,PBVTR | 0 |
|
Buy Now |
Part Details for 51750-028LF
51750-028LF CAD Models
51750-028LF Part Data Attributes
|
51750-028LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51750-028LF
Amphenol FCi
Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51750-028LF
This table gives cross-reference parts and alternative options found for 51750-028LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51750-028LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51750-028LF | Amphenol Communications Solutions | $6.9350 | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. | 51750-028LF vs 51750-028LF |
51750-028 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | 51750-028LF vs 51750-028 |
51750-028GLF | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | 51750-028LF vs 51750-028GLF |