Part Details for 51750-008LF by Amphenol Communications Solutions
Overview of 51750-008LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-008LF | Amphenol Communications Solutions | 67273-008LF-VERTICAL GUIDE PIN SLOTT | |
68664-008LF | Amphenol Communications Solutions | 68664-008LF-CUS HDR STR 2X10 | |
10122460-008LF | Amphenol Communications Solutions | 10122460-008LF-PWR LO PRO RAH 15S+2P |
Price & Stock for 51750-008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2430
|
Newark | Pwrblade Vr Pf-51750-008Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51750-008LF RoHS: Compliant Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
51750-008LF-ND
|
DigiKey | CONN RCPT BLADE PWR 30POS PCB Min Qty: 528 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 264 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.7200 | Buy Now |
Part Details for 51750-008LF
51750-008LF CAD Models
51750-008LF Part Data Attributes
|
51750-008LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51750-008LF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 3P 24S 3P Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51750-008LF
This table gives cross-reference parts and alternative options found for 51750-008LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51750-008LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51750-008LF | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE | Amphenol FCi | 51750-008LF vs 51750-008LF |