-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMC PLUG KIT, RG 174/188
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6281
|
Newark | Smc Plug Kit, Rg 174/188 Rohs Compliant: Yes |Amp Te Connectivity 51749-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $22.4400 | Buy Now |
|
Onlinecomponents.com | SMC PLUG KIT, RG 174/188 RoHS: Compliant |
147 In Stock |
|
$17.1900 / $28.0700 | Buy Now |
DISTI #
64985721
|
Verical | Conn SMC 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 1927 | Americas - 142 |
|
$27.1610 / $35.2196 | Buy Now |
|
Master Electronics | SMC PLUG KIT, RG 174/188 RoHS: Compliant |
147 In Stock |
|
$17.1900 / $28.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51749-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51749-1
TE Connectivity
SMC PLUG KIT, RG 174/188
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 4GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 51749-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51749-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol FCi | 51749-1 vs 37P106-1 |
5031-5014-09 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 51749-1 vs 5031-5014-09 |
5031-5014-10 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 51749-1 vs 5031-5014-10 |
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Carlisle Interconnect Technologies | 51749-1 vs 37P106-1 |
903-284P-52S1 | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 51749-1 vs 903-284P-52S1 |
5031-5014-10 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 51749-1 vs 5031-5014-10 |