Part Details for 51746-10207200A0LF by Amphenol Communications Solutions
Overview of 51746-10207200A0LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51746-10207200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 72S Vertical Receptacle. | |
51746-10402400C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S PF Vertical Receptacle. | |
51746-10201600A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S STB Vertical Receptacle. |
Price & Stock for 51746-10207200A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5647
|
Newark | Pwrblade Vr-51746-10207200A0Lf/Tray |Amphenol Communications Solutions 51746-10207200A0LF RoHS: Not Compliant Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
51746-10207200A0LF-ND
|
DigiKey | CONN RCPT BLADE PWR 74POS PCB Min Qty: 528 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5667 | Buy Now |
Part Details for 51746-10207200A0LF
51746-10207200A0LF CAD Models
51746-10207200A0LF Part Data Attributes
|
51746-10207200A0LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51746-10207200A0LF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 2P 72S Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S72P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51746-10207200A0LF
This table gives cross-reference parts and alternative options found for 51746-10207200A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51746-10207200A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51746-10207200A0 | Board Connector, 74 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51746-10207200A0LF vs 51746-10207200A0 |