51746-10204800C0
Description: Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle,

Overview of 51746-10204800C0 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 51746-10204800C0 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51746-10204800C0 by Amphenol Communications Solutions

51746-10204800C0
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body Breadth
0.47 inch
Body Depth
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S48P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
.17792 N
Want to compare parts?
  1. 51746-10204800C0
    Amphenol Communications Solutions
    Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle,
    VS

Alternate Parts for 51746-10204800C0

This table gives cross-reference parts and alternative options found for 51746-10204800C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51746-10204800C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51746-10204800C0LF Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51746-10204800C0 vs 51746-10204800C0LF
51746-10204800C0 Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle Amphenol FCi 51746-10204800C0 vs 51746-10204800C0
Part Number Description Manufacturer Compare
51746-10204800C0LF Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51746-10204800C0 vs 51746-10204800C0LF
51746-10204800C0LF Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 51746-10204800C0 vs 51746-10204800C0LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51746-10204800C0 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51746-10204800C0 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51746-10204800C0 would you like to use for your alert(s)?
  • Please alert me when 51746-10204800C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51746-10204800C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51746-10204800C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51746-10204800C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51746-10204800C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51746-10204800C0 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: