51744-30902009C0LF
Description: Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE

Overview of 51744-30902009C0LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 51744-30902009C0LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51744-30902009C0LF by Amphenol Communications Solutions

51744-30902009C0LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
38
UL Flammability Code
94V-0
Want to compare parts?
  1. 51744-30902009C0LF
    Amphenol Communications Solutions
    Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 51744-30902009C0LF

This table gives cross-reference parts and alternative options found for 51744-30902009C0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51744-30902009C0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51744-30902009C0 Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 51744-30902009C0LF vs 51744-30902009C0
Part Number Description Manufacturer Compare
51760-10103601BALF Board Connector, 38 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, LEAD FREE Amphenol Communications Solutions 51744-30902009C0LF vs 51760-10103601BALF
51740-31301213CC Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle Amphenol FCi 51744-30902009C0LF vs 51740-31301213CC
51760-30103601BALF Board Connector, 38 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51744-30902009C0LF vs 51760-30103601BALF
51740-31700417CCLF Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 51744-30902009C0LF vs 51740-31700417CCLF
51741-30003206CCLF Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51744-30902009C0LF vs 51741-30003206CCLF
51921-004 Board Connector, 38 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51744-30902009C0LF vs 51921-004
50563-509H Board Connector, 38 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 51744-30902009C0LF vs 50563-509H
51740-10303203ACLF Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51744-30902009C0LF vs 51740-10303203ACLF
51740-11101611ACLF Board Connector, 38 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51744-30902009C0LF vs 51740-11101611ACLF
51760-10103601AB Board Connector, 38 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 51744-30902009C0LF vs 51760-10103601AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51744-30902009C0LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51744-30902009C0LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51744-30902009C0LF would you like to use for your alert(s)?
  • Please alert me when 51744-30902009C0LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51744-30902009C0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51744-30902009C0LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51744-30902009C0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51744-30902009C0LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51744-30902009C0LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: