Part Details for 51744-10104001C0LF by Amphenol Communications Solutions
Overview of 51744-10104001C0LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51744-10104001C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 40S 1P Vertical Receptacle. | |
51744-10401604C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S 4P Vertical Receptacle. | |
51744-10302006A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 6P Vertical Receptacle. |
Price & Stock for 51744-10104001C0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5633
|
Newark | Pwrblade Vr-51744-10104001C0Lf/Tray |Amphenol Communications Solutions 51744-10104001C0LF RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
51744-10104001C0LF-ND
|
DigiKey | V/T REC PWRBLADE Min Qty: 432 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1716 | Buy Now |
Part Details for 51744-10104001C0LF
51744-10104001C0LF CAD Models
51744-10104001C0LF Part Data Attributes
|
51744-10104001C0LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51744-10104001C0LF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 1P 40S 1P Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 162 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51744-10104001C0LF
This table gives cross-reference parts and alternative options found for 51744-10104001C0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51744-10104001C0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51744-10104001C0 | Board Connector, 162 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51744-10104001C0LF vs 51744-10104001C0 |
51744-10104001C0 | Board Connector, 162 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 51744-10104001C0LF vs 51744-10104001C0 |