Part Details for 51743-10400000CCLF by Amphenol Communications Solutions
Overview of 51743-10400000CCLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 51743-10400000CCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2426
|
Newark | Pwrblade Vr-51743-10400000Cclf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51743-10400000CCLF Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $4.8400 | Buy Now |
DISTI #
51743-10400000CCLF-ND
|
DigiKey | CONN RCPT BLADE PWR 4POS PCB Min Qty: 880 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6677 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 55 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $10.4800 | Buy Now |
Part Details for 51743-10400000CCLF
51743-10400000CCLF CAD Models
51743-10400000CCLF Part Data Attributes
|
51743-10400000CCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51743-10400000CCLF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 4P PF Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.7 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 78u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |