Datasheets
51742-11706800AALF by:

Board Connector, 85 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE

Part Details for 51742-11706800AALF by Amphenol Communications Solutions

Overview of 51742-11706800AALF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
51742-G0403200AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 32S Vertical Receptacle.
51742-10400800CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle.
51742-10502400AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle.

Part Details for 51742-11706800AALF

51742-11706800AALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51742-11706800AALF Part Data Attributes

51742-11706800AALF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
51742-11706800AALF Amphenol Communications Solutions Board Connector, 85 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts YES
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 85
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51742-11706800AALF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51742-11706800AALF by Amphenol Communications Solutions

  • Please alert me when 51742-11706800AALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51742-11706800AALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51742-11706800AALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51742-11706800AALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51742-11706800AALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51742-11706800AALF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: