Part Details for 51742-10802400CCLF by Amphenol FCi
Overview of 51742-10802400CCLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10802400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S PF Vertical Receptacle. | |
51742-G0403200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S Vertical Receptacle. | |
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. |
Price & Stock for 51742-10802400CCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13836164
|
Arrow Electronics | PwrBlade®, Power Supply Connectors, 8P 24S PF Vertical Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1645 | Americas - 29 |
|
$1.4400 | Buy Now |
DISTI #
25885206
|
Verical | PwrBlade®, Power Supply Connectors, 8P 24S PF Vertical Receptacle RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1645 | Americas - 29 |
|
$1.4400 | Buy Now |
Part Details for 51742-10802400CCLF
51742-10802400CCLF CAD Models
51742-10802400CCLF Part Data Attributes
|
51742-10802400CCLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51742-10802400CCLF
Amphenol FCi
Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51742-10802400CCLF
This table gives cross-reference parts and alternative options found for 51742-10802400CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51742-10802400CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51742-10802400CC | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51742-10802400CCLF vs 51742-10802400CC |
51742-10802400CCLF | PwrBlade®, Power Supply Connectors, 8P 24S PF Vertical Receptacle. | Amphenol Communications Solutions | 51742-10802400CCLF vs 51742-10802400CCLF |