There are no models available for this part yet.
Overview of 51740-11102003AALF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-11102003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P 20S 3P STB Vertical Receptacle. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. | |
51740-10100801CCLF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 1P 8S 1P Vertical Receptacle. |
Price & Stock for 51740-11102003AALF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K2327
|
Newark | Pwrblade Vr Stb-51740-11102003Aalf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51740-11102003AALF RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $9.5300 | Buy Now | |
DISTI #
51740-11102003AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 34POS PCB Min Qty: 176 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4201 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.1000 | Buy Now |
CAD Models for 51740-11102003AALF by Amphenol Communications Solutions
Part Data Attributes for 51740-11102003AALF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 51740-11102003AALF
This table gives cross-reference parts and alternative options found for 51740-11102003AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-11102003AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51741-30002806CC | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 51740-11102003AALF vs 51741-30002806CC |
51761-30003202CA | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-11102003AALF vs 51761-30003202CA |
51742-10602800AA | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51740-11102003AALF vs 51742-10602800AA |
51745-10002410C0 | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-11102003AALF vs 51745-10002410C0 |
51744-11500415A0LF | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-11102003AALF vs 51744-11500415A0LF |
51740-30702007CCLF | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51740-11102003AALF vs 51740-30702007CCLF |
50574-134H | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51740-11102003AALF vs 50574-134H |
51740-10502405CA | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-11102003AALF vs 51740-10502405CA |
51740-10302803AALF | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-11102003AALF vs 51740-10302803AALF |
0876322008 | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 51740-11102003AALF vs 0876322008 |