Part Details for 51740-10703206AALF by Amphenol FCi
Results Overview of 51740-10703206AALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51740-10703206AALF Information
51740-10703206AALF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 51740-10703206AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51740-10703206AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 45POS PCB Min Qty: 176 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0168 | Buy Now |
DISTI #
BRG51740-10703206AALF
|
Heilind Electronics | PWRBLADE VR-51740-10703206AALF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51740-10703206AALF
|
Interstate Connecting Components | PWRBLADE VR-51740-10703206AALF | 0 |
|
Buy Now |
Part Details for 51740-10703206AALF
51740-10703206AALF CAD Models
51740-10703206AALF Part Data Attributes
|
51740-10703206AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51740-10703206AALF
Amphenol FCi
Board Connector, 45 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51740-10703206AALF
This table gives cross-reference parts and alternative options found for 51740-10703206AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10703206AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51740-10703206AA | Amphenol FCi | Check for Price | Board Connector, 45 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | 51740-10703206AALF vs 51740-10703206AA |