-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PwrBlade®, Power Supply Connectors, 6P 24S 5P PF Vertical Receptacle.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51740-10602405CCLF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10602405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 5P PF Vertical Receptacle. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. | |
51740-10100801CCLF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 1P 8S 1P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AM6688
|
Newark | Conn Power Rcp 11Power/24Signal Pos Press Fit St |Amphenol Communications Solutions 51740-10602405CC... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$7.4800 / $10.2100 | Buy Now |
DISTI #
75K2322
|
Newark | 51740-10602405Cclf-Pwrblade Vr Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51740-106... more RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $9.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 12 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$6.7800 / $6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 12 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$6.7800 / $6.8300 | Buy Now |
|
Onlinecomponents.com | Power Supply Connector - Receptacle - Female Sockets and Blade Sockets - 35 Position - 4 Rows - 0.10... more RoHS: Compliant |
428 Partner Stock |
|
$6.6900 / $14.6700 | Buy Now |
|
Master Electronics | Power Supply Connector - Receptacle - Female Sockets and Blade Sockets - 35 Position - 4 Rows - 0.10... more RoHS: Compliant |
428 Partner Stock |
|
$6.6900 / $14.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51740-10602405CCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51740-10602405CCLF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 6P 24S 5P PF Vertical Receptacle.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51740-10602405CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10602405CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51740-10602405CCLF | Amphenol FCi | Check for Price | Board Connector, 35 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | 51740-10602405CCLF vs 51740-10602405CCLF |
51740-10602405CC | Amphenol FCi | Check for Price | Board Connector, 35 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | 51740-10602405CCLF vs 51740-10602405CC |