Part Details for 51740-10502405CALF by Amphenol FCi
Overview of 51740-10502405CALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51740-10502405CALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51740-10502405CALF
|
Heilind Electronics | PWRBLADE VR-51740-10502405CALF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51740-10502405CALF
|
Interstate Connecting Components | PWRBLADE VR-51740-10502405CALF | 0 |
|
Buy Now |
Part Details for 51740-10502405CALF
51740-10502405CALF CAD Models
51740-10502405CALF Part Data Attributes
|
51740-10502405CALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51740-10502405CALF
Amphenol FCi
Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51740-10502405CALF
This table gives cross-reference parts and alternative options found for 51740-10502405CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10502405CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51744-11500415A0LF | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10502405CALF vs 51744-11500415A0LF |
51742-10602800AA | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51740-10502405CALF vs 51742-10602800AA |
51745-10002410C0 | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-10502405CALF vs 51745-10002410C0 |
51764-10302803B0LF | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51740-10502405CALF vs 51764-10302803B0LF |
51764-10103201B0 | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51740-10502405CALF vs 51764-10103201B0 |
51760-31101211AALF | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10502405CALF vs 51760-31101211AALF |
51760-30103201AALF | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51740-10502405CALF vs 51760-30103201AALF |
51761-30002806CBLF | Board Connector, 34 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10502405CALF vs 51761-30002806CBLF |
51740-30702007CALF | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10502405CALF vs 51740-30702007CALF |
51744-11300813A0 | Board Connector, 34 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51740-10502405CALF vs 51744-11300813A0 |