51740-10405604AA
Description: Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle

Overview of 51740-10405604AA by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 51740-10405604AA by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51740-10405604AA by Amphenol FCi

51740-10405604AA
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 51740-10405604AA
    Amphenol FCi
    Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle
    VS

Alternate Parts for 51740-10405604AA

This table gives cross-reference parts and alternative options found for 51740-10405604AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10405604AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51740-10405604AALF Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10405604AA vs 51740-10405604AALF
Part Number Description Manufacturer Compare
51765-I0006406A0 Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 51740-10405604AA vs 51765-I0006406A0
51762-I0106300CB Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 51740-10405604AA vs 51762-I0106300CB
50574-564F Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51740-10405604AA vs 50574-564F
51740-12002420AALF Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10405604AA vs 51740-12002420AALF
51764-11004410C0 Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 51740-10405604AA vs 51764-11004410C0
51742-10805600AA Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 51740-10405604AA vs 51742-10805600AA
51742-11604800AALF Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10405604AA vs 51742-11604800AALF
51760-30206002BA Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51740-10405604AA vs 51760-30206002BA
51760-11204012CC Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 51740-10405604AA vs 51760-11204012CC
51742-12004400CC Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 51740-10405604AA vs 51742-12004400CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51740-10405604AA by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51740-10405604AA by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51740-10405604AA would you like to use for your alert(s)?
  • Please alert me when 51740-10405604AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51740-10405604AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51740-10405604AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51740-10405604AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51740-10405604AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51740-10405604AA by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: