51740-10403204AALF
Description: Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE

Overview of 51740-10403204AALF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 51740-10403204AALF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51740-10403204AALF by Amphenol Communications Solutions

51740-10403204AALF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 51740-10403204AALF
    Amphenol Communications Solutions
    Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 51740-10403204AALF

This table gives cross-reference parts and alternative options found for 51740-10403204AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10403204AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51740-10403204AALF Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51740-10403204AALF vs 51740-10403204AALF
Part Number Description Manufacturer Compare
51762-12002000BALF Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51740-10403204AALF vs 51762-12002000BALF
51740-30602806AALF Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51740-10403204AALF vs 51740-30602806AALF
51744-11201612C0LF Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10403204AALF vs 51744-11201612C0LF
51760-30602806BALF Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51740-10403204AALF vs 51760-30602806BALF
51745-10002020C0 Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 51740-10403204AALF vs 51745-10002020C0
51765-I0004005A0 Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 51740-10403204AALF vs 51765-I0004005A0
51761-30002020AALF Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10403204AALF vs 51761-30002020AALF
51740-30802408AA Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 51740-10403204AALF vs 51740-30802408AA
51760-31401214BALF Board Connector, 40 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10403204AALF vs 51760-31401214BALF
51742-10403600CCLF Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51740-10403204AALF vs 51742-10403600CCLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51740-10403204AALF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51740-10403204AALF by Amphenol Communications Solutions

  • Please alert me when 51740-10403204AALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51740-10403204AALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51740-10403204AALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51740-10403204AALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51740-10403204AALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51740-10403204AALF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: