-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PwrBlade®, Power Supply Connectors, 4P 24S 4P PF Vertical Receptacle.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10402404CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P PF Vertical Receptacle. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. | |
51740-10100801CCLF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 1P 8S 1P Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2414
|
Newark | 51740-10402404Calf-Pwrblade Vr Pf Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51740-10402404CALF RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.8400 | Buy Now |
DISTI #
2266-51740-10402404CALF-ND
|
DigiKey | CONN RCPT BLADE PWR 32POS PCB Min Qty: 10 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
151 In Stock |
|
$7.5500 / $7.8400 | Buy Now |
DISTI #
609-5045-ND
|
DigiKey | CONN RCPT BLADE PWR 32POS PCB Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7438 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 22 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 22 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$6.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
151 Partner Stock |
|
$7.2700 / $8.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
151 Partner Stock |
|
$7.2700 / $8.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51740-10402404CALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51740-10402404CALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 4P 24S 4P PF Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51740-10402404CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10402404CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10402404CALF | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10402404CALF vs 51740-10402404CALF |
51740-10402404CA | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-10402404CALF vs 51740-10402404CA |