Part Details for 51740-10402402CCLF by Amphenol FCi
Overview of 51740-10402402CCLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51740-10402402CCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51740-10402402CCLF
|
Heilind Electronics | PWRBLADE V/T LF REC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
35541328
|
Verical | PwrBlade®, Power Supply Connectors, 4P 24S 2P PF Vertical Receptacle RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 260 |
|
$3.8800 | Buy Now |
DISTI #
BRG51740-10402402CCLF
|
Interstate Connecting Components | PWRBLADE V/T LF REC | 0 |
|
Buy Now |
Part Details for 51740-10402402CCLF
51740-10402402CCLF CAD Models
51740-10402402CCLF Part Data Attributes
|
51740-10402402CCLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51740-10402402CCLF
Amphenol FCi
Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51740-10402402CCLF
This table gives cross-reference parts and alternative options found for 51740-10402402CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10402402CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51764-10901209B0 | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51740-10402402CCLF vs 51764-10901209B0 |
51740-10701607CA | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-10402402CCLF vs 51740-10701607CA |
51764-10701607A0LF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51740-10402402CCLF vs 51764-10701607A0LF |
51762-I0502500CBLF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51740-10402402CCLF vs 51762-I0502500CBLF |
51760-10701607AB | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51740-10402402CCLF vs 51760-10701607AB |
51761-30002802BALF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10402402CCLF vs 51761-30002802BALF |
51740-30302403AA | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51740-10402402CCLF vs 51740-30302403AA |
51760-10102801CCLF | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51740-10402402CCLF vs 51760-10102801CCLF |
0876323001 | Board Connector, 30 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 51740-10402402CCLF vs 0876323001 |
51742-11801200CC | Board Connector, 30 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51740-10402402CCLF vs 51742-11801200CC |