Part Details for 51740-10401604CCLF by Amphenol Communications Solutions
Overview of 51740-10401604CCLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 51740-10401604CCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5440
|
Newark | Pwrblade Vr Pf-51740-10401604Cclf/Tray |Amphenol Communications Solutions 51740-10401604CCLF Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $4.5800 | Buy Now |
DISTI #
51740-10401604CCLF-ND
|
DigiKey | CONN RCPT BLADE PWR 24POS PCB Min Qty: 528 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7085 | Buy Now |
Part Details for 51740-10401604CCLF
51740-10401604CCLF CAD Models
51740-10401604CCLF Part Data Attributes
|
51740-10401604CCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51740-10401604CCLF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 4P 16S 4P Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |