Part Details for 51740-10312803AALF by Amphenol Communications Solutions
Overview of 51740-10312803AALF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10312803AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 128S 3P STB Vertical Receptacle. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. | |
51740-10100801CCLF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 1P 8S 1P Vertical Receptacle. |
Price & Stock for 51740-10312803AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K2313
|
Newark | Pwrblade Vr Stb-51740-10312803Aalf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51740-10312803AALF RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $12.1600 | Buy Now |
DISTI #
51740-10312803AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 134POS PCB Min Qty: 216 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5248 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$11.3000 | Buy Now |
Part Details for 51740-10312803AALF
51740-10312803AALF CAD Models
51740-10312803AALF Part Data Attributes
|
51740-10312803AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51740-10312803AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 3P 128S 3P STB Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 134 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51740-10312803AALF
This table gives cross-reference parts and alternative options found for 51740-10312803AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10312803AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10312803AA | Board Connector, 134 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 51740-10312803AALF vs 51740-10312803AA |