Part Details for 51740-10204802CC by Amphenol FCi
Overview of 51740-10204802CC by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10204802CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P PF Vertical Receptacle. | |
51740-10102401CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S 1P PF Vertical Receptacle. | |
51740-10100801CCLF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 1P 8S 1P Vertical Receptacle. |
Part Details for 51740-10204802CC
51740-10204802CC CAD Models
51740-10204802CC Part Data Attributes
|
51740-10204802CC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51740-10204802CC
Amphenol FCi
Board Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51740-10204802CC
This table gives cross-reference parts and alternative options found for 51740-10204802CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10204802CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10204802CCLF | Board Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51740-10204802CC vs 51740-10204802CCLF |