51740-10202402ACLF
Description: PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle.

Overview of 51740-10202402ACLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 51740-10202402ACLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 64AC5388
Newark Pwrblade Vr-51740-10202402Aclf/Tray |Amphenol Communications Solutions 51740-10202402ACLF Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.1300
  • 1,000 $3.7100
$3.7100 / $4.1300 Buy Now
DISTI # 51740-10202402ACLF-ND
DigiKey CONN RCPT BLADE PWR 28POS PCB Min Qty: 704 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 704 $4.2509
$4.2509 Buy Now

CAD Models for 51740-10202402ACLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51740-10202402ACLF by Amphenol Communications Solutions

51740-10202402ACLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
28
UL Flammability Code
94V-0
Want to compare parts?
  1. 51740-10202402ACLF
    Amphenol Communications Solutions
    PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle.
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51740-10202402ACLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51740-10202402ACLF by Amphenol Communications Solutions

  • Please alert me when 51740-10202402ACLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51740-10202402ACLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51740-10202402ACLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51740-10202402ACLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51740-10202402ACLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51740-10202402ACLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: