Part Details for 51740-10100801A by Amphenol FCi
Overview of 51740-10100801A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51740-10100801A
51740-10100801A CAD Models
51740-10100801A Part Data Attributes:
|
51740-10100801A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51740-10100801A
Amphenol FCi
Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51740-10100801A
This table gives cross-reference parts and alternative options found for 51740-10100801A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51740-10100801A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51702-10600400CA | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51740-10100801A vs 51702-10600400CA |
1-6450162-1 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | TE Connectivity | 51740-10100801A vs 1-6450162-1 |
51740-10100801ALF | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51740-10100801A vs 51740-10100801ALF |
51702-10600400CALF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51740-10100801A vs 51702-10600400CALF |
MCG-P-1X07 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Locking, Receptacle | Morethanall Co Ltd | 51740-10100801A vs MCG-P-1X07 |