-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1275
|
Newark | Amplimite.050 Cap Ass'y (V) 60P Pb-Free |Amp Te Connectivity 5173280-4 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now |
DISTI #
5173280-4-ND
|
DigiKey | CONN D-TYPE CAP 60POS VERT SLDR Min Qty: 1008 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5030 | Buy Now |
DISTI #
5173280-4
|
Avnet Americas | Conn D-Subminiature HDR 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port - Bulk (Alt: 5173280-4) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Container: Bulk | 0 |
|
$5.6623 / $6.3930 | Buy Now |
DISTI #
571-5173280-4
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE.050 CAP ASSM (V) 60P PB-FREE RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$5.3800 | Buy Now |
DISTI #
AMP5173280-4
|
Heilind Electronics | AMPLIMITE.050 CAP ASS Y (V) 60 | Americas - 0 in Stock |
|
$6.7153 / $6.8156 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE RoHS: Compliant | 0 |
|
$5.6700 / $15.5300 | Buy Now |
DISTI #
AMP5173280-4
|
Interstate Connecting Components | AMPLIMITE.050 CAP ASS Y (V) 60 | 0 |
|
$6.7153 / $6.8156 | Buy Now |
DISTI #
5173280-4
|
Avnet Abacus | (Alt: 5173280-4) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE RoHS: Compliant | 0 |
|
$5.6700 / $15.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5173280-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5173280-4
TE Connectivity
AMPLIMITE.050 CAP ASS'Y (V) 60P PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |