-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE.050 CAP ASS'Y (V) 50
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8679
|
Newark | Wire-Board Connector, Plug 50 Position 1.27Mm, D Sub Connector Type:-, Gender:Plug, Product Range:Amplimite 0.050 Series, No. Of Contacts:50Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 5173280-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$6.0600 / $8.9500 | Buy Now |
DISTI #
A139199-ND
|
DigiKey | CONN D-TYPE CAP 50POS VERT SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2332 In Stock |
|
$5.2695 / $6.5200 | Buy Now |
DISTI #
5173280-3
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Trays (Alt: 5173280-3) RoHS: Compliant Min Qty: 1232 Package Multiple: 1232 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.2274 / $5.9018 | Buy Now |
DISTI #
42K8679
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 42K8679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 137 Partner Stock |
|
$6.8700 / $9.2800 | Buy Now |
DISTI #
571-5173280-3
|
Mouser Electronics | D-Sub Standard Connectors 50 POS VERT CAP ASBY MINI MITE RoHS: Compliant | 255 |
|
$5.8300 / $9.7800 | Buy Now |
DISTI #
V36:1790_11824587
|
Arrow Electronics | Conn D-Sub M 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2148 | Americas - 2975 |
|
$4.6020 / $5.2130 | Buy Now |
|
Future Electronics | AMPLIMITE.050 CAP ASS'Y (V) 50 RoHS: Compliant pbFree: Yes Min Qty: 1232 Package Multiple: 1232 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$4.9600 | Buy Now |
DISTI #
AMP5173280-3
|
Heilind Electronics | AMPLIMITE.050 CAP ASS Y (V) 50 | Americas - 0 in Stock |
|
$6.1995 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - 50 Contacts - Plug - Solder - AMPLIMITE 0.050 Series - Plastic Body. RoHS: Compliant |
292 In Stock |
|
$4.5400 / $8.5000 | Buy Now |
DISTI #
67005502
|
Verical | Conn D-Sub M 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2148 | Americas - 2975 |
|
$5.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5173280-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5173280-3
TE Connectivity
AMPLIMITE.050 CAP ASS'Y (V) 50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.287 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7784 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |