51731-023
Description: Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Overview of 51731-023 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 51731-023 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51731-023 by Amphenol FCi

51731-023
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option
HOLE .086-.098
Body Breadth
0.574 inch
Body Depth
0.93 inch
Body Length
4.95 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
46
UL Flammability Code
94V-0
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. 51731-023
    Amphenol FCi
    Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
    VS

Alternate Parts for 51731-023

This table gives cross-reference parts and alternative options found for 51731-023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51731-023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51731-023GLF Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51731-023 vs 51731-023GLF
51731-023LF Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 51731-023 vs 51731-023LF
Part Number Description Manufacturer Compare
51731-015 Board Connector, 43 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51731-023 vs 51731-015
51731-015 Board Connector, 43 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51731-023 vs 51731-015
51731-041LF PwrBlade®, Power Supply Connectors, 32S 11P Right Angle Header. Amphenol Communications Solutions 51731-023 vs 51731-041LF
51731-039GLF Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 51731-023 vs 51731-039GLF
51731-034LF PwrBlade®, Power Supply Connectors, 24S 6P Right Angle Header. Amphenol Communications Solutions 51731-023 vs 51731-034LF
51731-034LF Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 51731-023 vs 51731-034LF
51731-039GLF Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51731-023 vs 51731-039GLF
51731-041GLF Board Connector, 43 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51731-023 vs 51731-041GLF
51731-002GLF Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51731-023 vs 51731-002GLF
51731-039LF PwrBlade®, Power Supply Connectors, 24S 6P Right Angle Header. Amphenol Communications Solutions 51731-023 vs 51731-039LF

Related Parts for 51731-023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51731-023 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51731-023 by Amphenol FCi

  • Please alert me when 51731-023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51731-023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51731-023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51731-023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51731-023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51731-023 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: