Part Details for 51730-076LF by Amphenol FCi
Overview of 51730-076LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-076LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 48S 6P Right Angle Header. | |
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51730-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 28S 4P Right Angle Header. |
Price & Stock for 51730-076LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51730-076LF
|
Heilind Electronics | 51730-076LF-CONNECTOR,PBRAH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51730-076LF
|
Interstate Connecting Components | 51730-076LF-CONNECTOR,PBRAH | 0 |
|
Buy Now |
Part Details for 51730-076LF
51730-076LF CAD Models
51730-076LF Part Data Attributes
|
51730-076LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51730-076LF
Amphenol FCi
Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 4.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51730-076LF
This table gives cross-reference parts and alternative options found for 51730-076LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51730-076LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51730-076 | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51730-076LF vs 51730-076 |
51730-076 | Board Connector, 60 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 51730-076LF vs 51730-076 |
51730-076LF | PwrBlade®, Power Supply Connectors, 6P 48S 6P Right Angle Header. | Amphenol Communications Solutions | 51730-076LF vs 51730-076LF |