51730-072
Description: Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Overview of 51730-072 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51730-236LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header.
51730-126LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 6P 28S 4P Right Angle Header.
51730-096LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 28S 4P Right Angle Header.

CAD Models for 51730-072 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51730-072 by Amphenol FCi

51730-072
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option
HOLE .138-.163
Body Breadth
0.574 inch
Body Depth
0.93 inch
Body Length
2.75 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S24P6
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. 51730-072
    Amphenol FCi
    Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51730-072 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51730-072 by Amphenol FCi

  • Please alert me when 51730-072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51730-072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51730-072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51730-072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51730-072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51730-072 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: