Part Details for 51730-058 by Amphenol FCi
Overview of 51730-058 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51730-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 28S 4P Right Angle Header. | |
51730-096LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 28S 4P Right Angle Header. |
Part Details for 51730-058
51730-058 CAD Models
51730-058 Part Data Attributes
|
51730-058
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51730-058
Amphenol FCi
Board Connector, 29 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51730-058
This table gives cross-reference parts and alternative options found for 51730-058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51730-058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51701-30001217AA | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51730-058 vs 51701-30001217AA |
51702-30902000AALF | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51730-058 vs 51702-30902000AALF |
51702-31701200CCLF | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51730-058 vs 51702-31701200CCLF |
51701-30002801CCLF | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51730-058 vs 51701-30002801CCLF |
51702-30502400BALF | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51730-058 vs 51702-30502400BALF |
51702-30502400BALF | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51730-058 vs 51702-30502400BALF |
51702-31301600AA | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51730-058 vs 51702-31301600AA |
51701-30002801CC | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51730-058 vs 51701-30002801CC |
51702-30502400AA | Board Connector, 29 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51730-058 vs 51702-30502400AA |
57130-142LF | Board Connector, 29 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51730-058 vs 57130-142LF |