Part Details for 5173-0# by Pomona Electronics
Results Overview of 5173-0# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5173-0# Information
5173-0# by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51731-078LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Header, Solder To Board | |
51732-089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Right Angle Header. | |
51732-091LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S Right Angle Header. |
Price & Stock for 5173-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-5173-0#-ND
|
DigiKey | PIN TIP PLUG 20AWG (BLACK) Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
DISTI #
565-5173-0#
|
Mouser Electronics | Test Plugs & Test Jacks PIN TIP PLUG, 20AWG (BLACK) BULK | 0 |
|
$4.5000 | Order Now |
DISTI #
71226019
|
RS | PIN TIP PLUG, 20AWG (BLACK) BULK | Pomona Electronics 5173-0# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 490 |
|
$4.8900 / $5.4000 | Buy Now |
|
Onlinecomponents.com | Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$4.7300 / $7.1200 | Buy Now |
|
Master Electronics | Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$4.7300 / $7.1200 | Buy Now |
DISTI #
35563.1
|
TestEquity LLC | Pomona 5173-0# Pin Tip Plug, 18-22 AWG, 5 A, Brass, Nickel Plated, Black, Bulk, 5173 Series | 100 |
|
$5.2900 | Buy Now |
Part Details for 5173-0#
5173-0# CAD Models
5173-0# Part Data Attributes
|
5173-0#
Pomona Electronics
Buy Now
|
Compare Parts:
5173-0#
Pomona Electronics
Select a part to compare: |
Samacsys Manufacturer | Pomona Electronics |