There are no models available for this part yet.
Overview of 51726-10104000ALF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51726-11001200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 12S STB Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51726-10505200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 52S Right Angle Header. |
CAD Models for 51726-10104000ALF by Amphenol Communications Solutions
Part Data Attributes for 51726-10104000ALF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN (78) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
41
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 51726-10104000ALF
This table gives cross-reference parts and alternative options found for 51726-10104000ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51726-10104000ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51702-30104000AA | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51726-10104000ALF vs 51702-30104000AA |
51706-10900800A0LF | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51726-10104000ALF vs 51706-10900800A0LF |
51726-11702400A | Board Connector, 41 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51726-10104000ALF vs 51726-11702400A |
51705-10002813B0LF | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51726-10104000ALF vs 51705-10002813B0LF |
51701-30004001AALF | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51726-10104000ALF vs 51701-30004001AALF |
51701-30003605BA | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51726-10104000ALF vs 51701-30003605BA |
51701-30004001BA | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51726-10104000ALF vs 51701-30004001BA |
51701-30002813BALF | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51726-10104000ALF vs 51701-30002813BALF |
51701-30002813BA | Board Connector, 41 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51726-10104000ALF vs 51701-30002813BA |
51726-31302800A | Board Connector, 41 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51726-10104000ALF vs 51726-31302800A |