51725-30007201A0
Description: Board Connector, 73 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal

Overview of 51725-30007201A0 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51725-10000808A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 8S 8P Right Angle Header.

CAD Models for 51725-30007201A0 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51725-30007201A0 by Amphenol FCi

51725-30007201A0
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
73
UL Flammability Code
94V-0
Want to compare parts?
  1. 51725-30007201A0
    Amphenol FCi
    Board Connector, 73 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for 51725-30007201A0

This table gives cross-reference parts and alternative options found for 51725-30007201A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51725-30007201A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51725-30007201A0 Board Connector, 73 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51725-30007201A0 vs 51725-30007201A0
Part Number Description Manufacturer Compare
51702-30506800BA Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 51725-30007201A0 vs 51702-30506800BA
51701-30006013BALF Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51725-30007201A0 vs 51701-30006013BALF
51702-30107200CC Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 51725-30007201A0 vs 51702-30107200CC
51701-30005617BA Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 51725-30007201A0 vs 51701-30005617BA
51705-10006805A0LF Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51725-30007201A0 vs 51705-10006805A0LF
51701-30005617CCLF Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 51725-30007201A0 vs 51701-30005617CCLF
51702-31306000CCLF Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 51725-30007201A0 vs 51702-31306000CCLF
51701-30006409AALF Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51725-30007201A0 vs 51701-30006409AALF
51705-10006805B0 Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51725-30007201A0 vs 51705-10006805B0
51705-10006805C0 Board Connector, 73 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 51725-30007201A0 vs 51705-10006805C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51725-30007201A0 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51725-30007201A0 by Amphenol FCi

  • Please alert me when 51725-30007201A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51725-30007201A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51725-30007201A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51725-30007201A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51725-30007201A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51725-30007201A0 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: