Part Details for 51725-30005608A0LF by Amphenol FCi
Overview of 51725-30005608A0LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51725-10000808A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 8P Right Angle Header. |
Part Details for 51725-30005608A0LF
51725-30005608A0LF CAD Models
51725-30005608A0LF Part Data Attributes
|
51725-30005608A0LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51725-30005608A0LF
Amphenol FCi
Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51725-30005608A0LF
This table gives cross-reference parts and alternative options found for 51725-30005608A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51725-30005608A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51720-11403614AALF | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51725-30005608A0LF vs 51720-11403614AALF |
51724-12002420A0LF | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51725-30005608A0LF vs 51724-12002420A0LF |
51720-11403614AB | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51725-30005608A0LF vs 51720-11403614AB |
51724-12002420A0 | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51725-30005608A0LF vs 51724-12002420A0 |
51724-11802818A0LF | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51725-30005608A0LF vs 51724-11802818A0LF |
51726-30406000ALF | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51725-30005608A0LF vs 51726-30406000ALF |
51720-11603216AA | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51725-30005608A0LF vs 51720-11603216AA |
51724-11204012A0 | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51725-30005608A0LF vs 51724-11204012A0 |
51726-12004400A | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51725-30005608A0LF vs 51726-12004400A |
51720-11204012ABLF | Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51725-30005608A0LF vs 51720-11204012ABLF |