There are no models available for this part yet.
Overview of 51724-11608016A0 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51724-10104001A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 40S 1P Right Angle Header. | |
51724-10601603A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 16S 3P STB Right Angle Header. | |
51724-10301203A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 12S 3P STB Right Angle Header. |
CAD Models for 51724-11608016A0 by Amphenol FCi
Part Data Attributes for 51724-11608016A0 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
112
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 51724-11608016A0
This table gives cross-reference parts and alternative options found for 51724-11608016A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51724-11608016A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51726-30410800ALF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51724-11608016A0 vs 51726-30410800ALF |
51720-12007220AA | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51724-11608016A0 vs 51720-12007220AA |
51720-11208812AB | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51724-11608016A0 vs 51720-11208812AB |
51720-11408414AA | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51724-11608016A0 vs 51720-11408414AA |
51726-10810400A | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51724-11608016A0 vs 51726-10810400A |
51726-32009200A | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51724-11608016A0 vs 51726-32009200A |
51720-11208812AALF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51724-11608016A0 vs 51720-11208812AALF |
51726-12009200ALF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51724-11608016A0 vs 51726-12009200ALF |
51724-12007220A0LF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51724-11608016A0 vs 51724-12007220A0LF |
51726-10410800A | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51724-11608016A0 vs 51726-10410800A |