Part Details for 51722-I0706500CBLF by Amphenol FCi
Overview of 51722-I0706500CBLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51722-I0706500CBLF
51722-I0706500CBLF CAD Models
51722-I0706500CBLF Part Data Attributes
|
51722-I0706500CBLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51722-I0706500CBLF
Amphenol FCi
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (78) | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |
Alternate Parts for 51722-I0706500CBLF
This table gives cross-reference parts and alternative options found for 51722-I0706500CBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51722-I0706500CBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51722-I0706500CB | Board Connector | Amphenol FCi | 51722-I0706500CBLF vs 51722-I0706500CB |