Part Details for 51722-31210000AALF by Amphenol FCi
Overview of 51722-31210000AALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10603600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 36S STB Right Angle Header. | |
51722-10704000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Right Angle Header. | |
51722-10302000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle, Header With Guide Pin, 3P 20S |
Part Details for 51722-31210000AALF
51722-31210000AALF CAD Models
51722-31210000AALF Part Data Attributes
|
51722-31210000AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51722-31210000AALF
Amphenol FCi
Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51722-31210000AALF
This table gives cross-reference parts and alternative options found for 51722-31210000AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51722-31210000AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51726-30410800ALF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51722-31210000AALF vs 51726-30410800ALF |
51720-12007220AA | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51722-31210000AALF vs 51720-12007220AA |
51720-11208812AB | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51722-31210000AALF vs 51720-11208812AB |
51720-11408414AA | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51722-31210000AALF vs 51720-11408414AA |
51726-10810400A | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51722-31210000AALF vs 51726-10810400A |
51726-32009200A | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51722-31210000AALF vs 51726-32009200A |
51720-11208812AALF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51722-31210000AALF vs 51720-11208812AALF |
51726-12009200ALF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51722-31210000AALF vs 51726-12009200ALF |
51724-12007220A0LF | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51722-31210000AALF vs 51724-12007220A0LF |
51726-10410800A | Board Connector, 112 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51722-31210000AALF vs 51726-10410800A |