Part Details for 51721-10001208AALF by Amphenol Communications Solutions
Overview of 51721-10001208AALF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51721-10001208AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1191
|
Newark | 51721-10001208Aalf-Connector, pbrah Tray |Amphenol Communications Solutions 51721-10001208AALF RoHS: Not Compliant Min Qty: 1188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now |
DISTI #
51721-10001208AALF-ND
|
DigiKey | CONN HDR BLADE PWR 20POS EDGE MT Min Qty: 1188 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2325 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1188 Package Multiple: 198 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1188 Package Multiple: 198 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.2800 | Buy Now |
Part Details for 51721-10001208AALF
51721-10001208AALF CAD Models
51721-10001208AALF Part Data Attributes
|
51721-10001208AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51721-10001208AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 12S 8P Right Angle Header.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51721-10001208AALF
This table gives cross-reference parts and alternative options found for 51721-10001208AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51721-10001208AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51721-10001208AALF | Board Connector, 56 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Guide Pin, Receptacle, LEAD FREE | Amphenol FCi | 51721-10001208AALF vs 51721-10001208AALF |