Datasheets
51720-12002420ABLF by:

Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Part Details for 51720-12002420ABLF by Amphenol Communications Solutions

Overview of 51720-12002420ABLF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 51720-12002420ABLF

51720-12002420ABLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51720-12002420ABLF Part Data Attributes

51720-12002420ABLF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
51720-12002420ABLF Amphenol Communications Solutions Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts YES
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64
UL Flammability Code 94V-0

Alternate Parts for 51720-12002420ABLF

This table gives cross-reference parts and alternative options found for 51720-12002420ABLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51720-12002420ABLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51720-12002420AB Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 51720-12002420ABLF vs 51720-12002420AB
51720-12002420AB Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51720-12002420ABLF vs 51720-12002420AB
Part Number Description Manufacturer Compare
51720-11603216AA Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 51720-12002420ABLF vs 51720-11603216AA
51726-30805600ALF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51720-12002420ABLF vs 51726-30805600ALF
51724-11603216A0LF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-12002420ABLF vs 51724-11603216A0LF
51724-11802818A0 Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51720-12002420ABLF vs 51724-11802818A0
51720-12002420ABLF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-12002420ABLF vs 51720-12002420ABLF
51724-11403614A0LF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51720-12002420ABLF vs 51724-11403614A0LF
51726-11604800ALF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-12002420ABLF vs 51726-11604800ALF
51724-11004410A0 Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 51720-12002420ABLF vs 51724-11004410A0
51726-10805600ALF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51720-12002420ABLF vs 51726-10805600ALF
51726-31604800ALF Board Connector, 64 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51720-12002420ABLF vs 51726-31604800ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51720-12002420ABLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51720-12002420ABLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51720-12002420ABLF would you like to use for your alert(s)?
  • Please alert me when 51720-12002420ABLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51720-12002420ABLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51720-12002420ABLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51720-12002420ABLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51720-12002420ABLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51720-12002420ABLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: