Part Details for 51720-11701217AB by Amphenol Communications Solutions
Overview of 51720-11701217AB by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10802008AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 20S 8P Right Angle Header. | |
51720-10303603AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 36S 3P Right Angle Header. | |
51720-10402403AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 3P STB Right Angle Header. |
Part Details for 51720-11701217AB
51720-11701217AB CAD Models
51720-11701217AB Part Data Attributes
|
51720-11701217AB
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51720-11701217AB
Amphenol Communications Solutions
Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51720-11701217AB
This table gives cross-reference parts and alternative options found for 51720-11701217AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51720-11701217AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51720-11102411ABLF | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51720-11701217AB vs 51720-11102411ABLF |
51724-11701217A0 | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51720-11701217AB vs 51724-11701217A0 |
51720-11302013AB | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51720-11701217AB vs 51720-11302013AB |
1-6450132-5 | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 51720-11701217AB vs 1-6450132-5 |
51720-11102411AA | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51720-11701217AB vs 51720-11102411AA |
51720-11102411ABLF | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51720-11701217AB vs 51720-11102411ABLF |
51724-11501615A0LF | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51720-11701217AB vs 51724-11501615A0LF |
51724-11501615A0 | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51720-11701217AB vs 51724-11501615A0 |
51726-11003600ALF | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51720-11701217AB vs 51726-11003600ALF |
51726-11403200A | Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51720-11701217AB vs 51726-11403200A |