51720-11207612AA
Description: Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,

Overview of 51720-11207612AA by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 51720-11207612AA by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51720-11207612AA by Amphenol Communications Solutions

51720-11207612AA
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. 51720-11207612AA
    Amphenol Communications Solutions
    Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
    VS

Alternate Parts for 51720-11207612AA

This table gives cross-reference parts and alternative options found for 51720-11207612AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51720-11207612AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51720-11207612AALF Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-11207612AA vs 51720-11207612AALF
Part Number Description Manufacturer Compare
51726-10809200A Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 51720-11207612AA vs 51726-10809200A
51726-10409600ALF Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-11207612AA vs 51726-10409600ALF
51726-11608400ALF Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51720-11207612AA vs 51726-11608400ALF
51724-12006020A0LF Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-11207612AA vs 51724-12006020A0LF
51726-10809200A Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51720-11207612AA vs 51726-10809200A
51720-11407214AB Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51720-11207612AA vs 51720-11407214AB
51726-11208800A Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51720-11207612AA vs 51726-11208800A
51724-11806418A0 Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51720-11207612AA vs 51724-11806418A0
51726-11608400ALF Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51720-11207612AA vs 51726-11608400ALF
51720-11407214ABLF Board Connector, 100 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51720-11207612AA vs 51720-11407214ABLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51720-11207612AA by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51720-11207612AA by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51720-11207612AA would you like to use for your alert(s)?
  • Please alert me when 51720-11207612AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51720-11207612AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51720-11207612AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51720-11207612AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51720-11207612AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51720-11207612AA by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: