Part Details for 51720-10300801AALF by Amphenol FCi
Overview of 51720-10300801AALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10300801AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 1P Right Angle Header. | |
51720-10802008AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 20S 8P Right Angle Header. | |
51720-10303603AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 36S 3P Right Angle Header. |
Price & Stock for 51720-10300801AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51720-10300801AALF
|
Heilind Electronics | 51720-10300801AALF-CONNECTOR,P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51720-10300801AALF
|
Interstate Connecting Components | 51720-10300801AALF-CONNECTOR,P | 0 |
|
Buy Now |
Part Details for 51720-10300801AALF
51720-10300801AALF CAD Models
51720-10300801AALF Part Data Attributes
|
51720-10300801AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51720-10300801AALF
Amphenol FCi
Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 2 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51720-10300801AALF
This table gives cross-reference parts and alternative options found for 51720-10300801AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51720-10300801AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51720-10100803AALF | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51720-10300801AALF vs 51720-10100803AALF |
51720-10100803AB | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51720-10300801AALF vs 51720-10100803AB |
51720-10100803AA | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51720-10300801AALF vs 51720-10100803AA |
51720-10300801AA | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51720-10300801AALF vs 51720-10300801AA |
51720-10300801ABLF | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51720-10300801AALF vs 51720-10300801ABLF |