Part Details for 5172/1C SL005 by Alpha Wire
Overview of 5172/1C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 5172/1C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8382
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 16Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5172/1C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,099.7900 | Buy Now |
DISTI #
A5172/1C-100-ND
|
DigiKey | CABLE 2CON 16AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$870.7100 | Buy Now |
DISTI #
602-5172/1C-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 2 Conductor 300V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$873.1100 | Order Now |
DISTI #
5172/1C-SL005
|
TME | Wire, Xtra Guard® 1, 2x16AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$839.4900 / $1,085.3400 | RFQ |