51706-11402400A0
Description: Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal

Overview of 51706-11402400A0 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 51706-11402400A0 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51706-11402400A0 by Amphenol FCi

51706-11402400A0
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
110
UL Flammability Code
94V-0
Want to compare parts?
  1. 51706-11402400A0
    Amphenol FCi
    Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 51706-11402400A0

This table gives cross-reference parts and alternative options found for 51706-11402400A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51706-11402400A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51706-11402400A0LF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51706-11402400A0 vs 51706-11402400A0LF
Part Number Description Manufacturer Compare
51701-30009218BA Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51706-11402400A0 vs 51701-30009218BA
51705-10009218B0LF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51706-11402400A0 vs 51705-10009218B0LF
51701-30010802CC Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 51706-11402400A0 vs 51701-30010802CC
51700-11807418CCLF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 51706-11402400A0 vs 51700-11807418CCLF
51700-11707617CALF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 51706-11402400A0 vs 51700-11707617CALF
51701-30010010AALF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51706-11402400A0 vs 51701-30010010AALF
51700-11707617AA Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51706-11402400A0 vs 51700-11707617AA
51700-31308413AALF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51706-11402400A0 vs 51700-31308413AALF
51720-11508015ABLF Board Connector, 110 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51706-11402400A0 vs 51720-11508015ABLF
51700-31907219ACLF Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51706-11402400A0 vs 51700-31907219ACLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51706-11402400A0 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51706-11402400A0 by Amphenol FCi

  • Please alert me when 51706-11402400A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51706-11402400A0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51706-11402400A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51706-11402400A0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51706-11402400A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51706-11402400A0 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: