Part Details for 51706-10200800A0LF by Amphenol FCi
Overview of 51706-10200800A0LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51706-10200800A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 8S Vertical Header, Solder To Board | |
51706-10402400B0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S Vertical Header, Solder To Board | |
51706-10402400C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S VT header. |
Price & Stock for 51706-10200800A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51706-10200800A0LF
|
Heilind Electronics | PWRBLADE VH-51706-10200800A0LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51706-10200800A0LF
|
Interstate Connecting Components | PWRBLADE VH-51706-10200800A0LF | 0 |
|
Buy Now |
Part Details for 51706-10200800A0LF
51706-10200800A0LF CAD Models
51706-10200800A0LF Part Data Attributes
|
51706-10200800A0LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51706-10200800A0LF
Amphenol FCi
Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51706-10200800A0LF
This table gives cross-reference parts and alternative options found for 51706-10200800A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51706-10200800A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51706-10200800A0LF | Amphenol Communications Solutions | $5.0716 | PwrBlade®, Power Connectors, 2P 8S Vertical Header, Solder To Board | 51706-10200800A0LF vs 51706-10200800A0LF |
51706-10200800A0 | Amphenol Communications Solutions | Check for Price | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 51706-10200800A0LF vs 51706-10200800A0 |