Part Details for 51705-10003205A0 by Amphenol Communications Solutions
Overview of 51705-10003205A0 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51705-10002406A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 6P Vertical Header, Solder To Board | |
51705-10002006A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 6P Vertical Header, Solder To Board |
Part Details for 51705-10003205A0
51705-10003205A0 CAD Models
51705-10003205A0 Part Data Attributes
|
51705-10003205A0
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51705-10003205A0
Amphenol Communications Solutions
Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51705-10003205A0
This table gives cross-reference parts and alternative options found for 51705-10003205A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51705-10003205A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51705-10003205A0LF | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51705-10003205A0 vs 51705-10003205A0LF |
51705-10003205A0 | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51705-10003205A0 vs 51705-10003205A0 |
51705-10003205A0LF | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51705-10003205A0 vs 51705-10003205A0LF |