51704-11711617C0
Description: Board Connector, 150 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal

Overview of 51704-11711617C0 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51704-10601606C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 6P 16S 6P Vertical Header, Press Fit
51704-10202402A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Vertical Header.
51704-10302403C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3P 24S 3P PF Vertical Header.

CAD Models for 51704-11711617C0 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51704-11711617C0 by Amphenol FCi

51704-11711617C0
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
150
UL Flammability Code
94V-0
Want to compare parts?
  1. 51704-11711617C0
    Amphenol FCi
    Board Connector, 150 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for 51704-11711617C0

This table gives cross-reference parts and alternative options found for 51704-11711617C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51704-11711617C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51704-11711617C0 Board Connector, 150 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 51704-11711617C0 vs 51704-11711617C0
Part Number Description Manufacturer Compare
51704-11711617C0LF Board Connector, 150 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 51704-11711617C0 vs 51704-11711617C0LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51704-11711617C0 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51704-11711617C0 by Amphenol FCi

  • Please alert me when 51704-11711617C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51704-11711617C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51704-11711617C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51704-11711617C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51704-11711617C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51704-11711617C0 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: