51704-10101601C0LF
Description: Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of 51704-10101601C0LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51704-10601606C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 6P 16S 6P Vertical Header, Press Fit
51704-10202402A0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Vertical Header.
51704-10302403C0LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3P 24S 3P PF Vertical Header.

CAD Models for 51704-10101601C0LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51704-10101601C0LF by Amphenol FCi

51704-10101601C0LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 51704-10101601C0LF
    Amphenol FCi
    Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for 51704-10101601C0LF

This table gives cross-reference parts and alternative options found for 51704-10101601C0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51704-10101601C0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51704-10101601C0 Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 51704-10101601C0LF vs 51704-10101601C0
51704-10101601C0 Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 51704-10101601C0LF vs 51704-10101601C0
Part Number Description Manufacturer Compare
51705-10001206B0LF Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51704-10101601C0LF vs 51705-10001206B0LF
51706-10200400A0LF Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51704-10101601C0LF vs 51706-10200400A0LF
51704-10301203C0LF PwrBlade®, Power Supply Connectors, 3P 12S 3P PF Vertical Header. Amphenol Communications Solutions 51704-10101601C0LF vs 51704-10301203C0LF
51700-30101601CALF Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 51704-10101601C0LF vs 51700-30101601CALF
51726-10601200A Board Connector, 18 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 51704-10101601C0LF vs 51726-10601200A
51704-10700407C0 Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 51704-10101601C0LF vs 51704-10700407C0
51704-10500805A0LF Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51704-10101601C0LF vs 51704-10500805A0LF
51726-11000800ALF Board Connector, 18 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 51704-10101601C0LF vs 51726-11000800ALF
51701-30000414BA Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51704-10101601C0LF vs 51701-30000414BA
51700-10500805BA Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51704-10101601C0LF vs 51700-10500805BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51704-10101601C0LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51704-10101601C0LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51704-10101601C0LF would you like to use for your alert(s)?
  • Please alert me when 51704-10101601C0LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51704-10101601C0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51704-10101601C0LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51704-10101601C0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51704-10101601C0LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51704-10101601C0LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: