51702-30104400BALF
Description: Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 51702-30104400BALF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 51702-30104400BALF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51702-30104400BALF by Amphenol FCi

51702-30104400BALF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
45
UL Flammability Code
94V-0
Want to compare parts?
  1. 51702-30104400BALF
    Amphenol FCi
    Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 51702-30104400BALF

This table gives cross-reference parts and alternative options found for 51702-30104400BALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51702-30104400BALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51702-30104400BA Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 51702-30104400BALF vs 51702-30104400BA
51702-30104400BALF Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51702-30104400BALF vs 51702-30104400BALF
Part Number Description Manufacturer Compare
51701-30003609CC Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 51702-30104400BALF vs 51701-30003609CC
51702-30903600CC Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 51702-30104400BALF vs 51702-30903600CC
1450330-3 45 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 51702-30104400BALF vs 1450330-3
51705-10003213B0 Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal Amphenol FCi 51702-30104400BALF vs 51705-10003213B0
51706-11300800C0LF Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 51702-30104400BALF vs 51706-11300800C0LF
51705-10003609A0LF Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51702-30104400BALF vs 51705-10003609A0LF
2-1450130-7 45 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 51702-30104400BALF vs 2-1450130-7
51726-11303200ALF Board Connector, 45 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51702-30104400BALF vs 51726-11303200ALF
51701-30004005AA Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 51702-30104400BALF vs 51701-30004005AA
51706-11300800B0LF Board Connector, 45 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 51702-30104400BALF vs 51706-11300800B0LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51702-30104400BALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51702-30104400BALF by Amphenol FCi

  • Please alert me when 51702-30104400BALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51702-30104400BALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51702-30104400BALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51702-30104400BALF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51702-30104400BALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51702-30104400BALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: