Part Details for 51702-10402000CCLF by Amphenol FCi
Overview of 51702-10402000CCLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51702-10402000CCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51702-10402000CCLF
|
Heilind Electronics | PWRBLADE VH PF-51702-10402000C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51702-10402000CCLF
|
Interstate Connecting Components | PWRBLADE VH PF-51702-10402000C | 0 |
|
Buy Now |
Part Details for 51702-10402000CCLF
51702-10402000CCLF CAD Models
51702-10402000CCLF Part Data Attributes:
|
51702-10402000CCLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51702-10402000CCLF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P4 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51702-10402000CCLF
This table gives cross-reference parts and alternative options found for 51702-10402000CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51702-10402000CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51702-10402000CCLF | PwrBlade®, Power Connectors, 4P 20S Vertical Header, Press Fit | Amphenol Communications Solutions | 51702-10402000CCLF vs 51702-10402000CCLF |
51702-10402000CC | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 51702-10402000CCLF vs 51702-10402000CC |
51702-10402000CC | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle, | Amphenol Communications Solutions | 51702-10402000CCLF vs 51702-10402000CC |