Part Details for 51702-10200800CA by Amphenol FCi
Overview of 51702-10200800CA by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51702-10200800CA
51702-10200800CA CAD Models
51702-10200800CA Part Data Attributes:
|
51702-10200800CA
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51702-10200800CA
Amphenol FCi
Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51702-10200800CA
This table gives cross-reference parts and alternative options found for 51702-10200800CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51702-10200800CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51702-10600400CA | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51702-10200800CA vs 51702-10600400CA |
1-6450162-1 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | TE Connectivity | 51702-10200800CA vs 1-6450162-1 |
51740-10100801ALF | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51702-10200800CA vs 51740-10100801ALF |
51702-10600400CALF | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51702-10200800CA vs 51702-10600400CALF |
MCG-P-1X07 | Board Connector, 7 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Locking, Receptacle | Morethanall Co Ltd | 51702-10200800CA vs MCG-P-1X07 |